STMicroelectronics 600 V 12 A Diode Switching 3-Pin D2PAK STTH12R06G

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€9.30

(exc. VAT)

€11.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.86€9.30
50 - 245€1.514€7.57
250 - 495€1.154€5.77
500 +€1.022€5.11

*price indicative

RS Stock No.:
250-375
Mfr. Part No.:
STTH12R06G
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Surface

Package Type

TO-263

Maximum Continuous Forward Current If

12A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

STTH12R06

Rectifier Type

Switching

Pin Count

3

Maximum Forward Voltage Vf

2.9V

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Peak Reverse Current Ir

45μA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

25ns

Width

9.35mm

Diameter

3.75mm

Height

4.6mm

Standards/Approvals

RoHS

Length

10.4mm

Automotive Standard

No

Rectifier Diodes, 10A to 240A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy