STMicroelectronics 600 V 12 A Diode Switching 3-Pin D2PAK STTH12R06G
- RS Stock No.:
- 168-5773
- Mfr. Part No.:
- STTH12R06G
- Manufacturer:
- STMicroelectronics
Subtotal (1 tube of 50 units)*
€44.40
(exc. VAT)
€54.60
(inc. VAT)
- Shipping from 17 May 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 450 | €0.888 | €44.40 |
| 500 - 1200 | €0.866 | €43.30 |
| 1250 + | €0.844 | €42.20 |
*price indicative
- RS Stock No.:
- 168-5773
- Mfr. Part No.:
- STTH12R06G
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 12A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | STTH12R06 | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 2.9V | |
| Peak Reverse Current Ir | 45μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Peak Reverse Recovery Time trr | 25ns | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.4mm | |
| Height | 4.6mm | |
| Diameter | 3.75mm | |
| Standards/Approvals | RoHS | |
| Width | 9.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 12A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series STTH12R06 | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 2.9V | ||
Peak Reverse Current Ir 45μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Peak Reverse Recovery Time trr 25ns | ||
Maximum Operating Temperature 175°C | ||
Length 10.4mm | ||
Height 4.6mm | ||
Diameter 3.75mm | ||
Standards/Approvals RoHS | ||
Width 9.35mm | ||
Automotive Standard No | ||
Rectifier Diodes, 10A to 240A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 600 V 12 A Diode Switching 3-Pin D2PAK STTH12R06G
- STMicroelectronics 600 V 8 A Diode Switching 3-Pin TO-220AB STTH806TTI
- STMicroelectronics 1200 V 15 A Diode Switching 3-Pin D2PAK STTH1512G
- STMicroelectronics 650 V 10 A Diode Switching 3-Pin D2PAK STPSC10H065GY-TR
- STMicroelectronics 600 V 12 A Diode Switching 2-Pin TO-220AC STTH12R06D
- STMicroelectronics 600 V 12 A Diode Switching 2-Pin TO-220AC STTH12R06DIRG
- onsemi 45 V 20 A Diode Switching 3-Pin D2PAK
- Vishay 1200 V 20 A Diode Switching 3-Pin D2PAK
