Nexperia 70 V 70 mA Diode Schottky 4-Pin SOT-143B BAS70-07,215

Subtotal (1 pack of 50 units)*

€7.70

(exc. VAT)

€9.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +€0.154€7.70

*price indicative

Packaging Options:
RS Stock No.:
261-612
Mfr. Part No.:
BAS70-07,215
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mount Type

Surface

Product Type

Diode

Package Type

SOT-143B

Maximum Continuous Forward Current If

70mA

Peak Reverse Repetitive Voltage Vrrm

70V

Series

BAS70-07

Diode Configuration

Isolated

Rectifier Type

Schottky

Pin Count

4

Peak Reverse Current Ir

10μA

Maximum Forward Voltage Vf

1V

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

100mA

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

1.4mm

Length

3mm

Height

1mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Schottky Barrier Diodes, up to 120mA, Nexperia


High efficiency

Ultra-small, low-profile surface-mount packages

Optimized for Low forward voltage drop and high junction temperature

Low capacitance

Negligible power switching losses

Low leakage current

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy