Nexperia 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70-05,215

Subtotal (1 reel of 3000 units)*

€144.00

(exc. VAT)

€177.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.048€144.00

*price indicative

RS Stock No.:
168-9629
Mfr. Part No.:
BAS70-05,215
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Diode

Mount Type

Surface

Package Type

SOT-23

Maximum Continuous Forward Current If

70mA

Peak Reverse Repetitive Voltage Vrrm

70V

Diode Configuration

Common Cathode

Series

BAS70-05

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

10μA

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1V

Peak Non-Repetitive Forward Surge Current Ifsm

100mA

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

3mm

Width

1.4mm

Height

1mm

Automotive Standard

AEC-Q101

Schottky Barrier Diodes, up to 120mA, Nexperia


High efficiency

Ultra-small, low-profile surface-mount packages

Optimized for Low forward voltage drop and high junction temperature

Low capacitance

Negligible power switching losses

Low leakage current

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy