ROHM 40 V 5 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB075BM40SFNSTL
- RS Stock No.:
- 264-429
- Mfr. Part No.:
- RB075BM40SFNSTL
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€8.99
(exc. VAT)
€11.06
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.899 | €8.99 | - |
| 100 - 240 | €0.854 | €8.54 | 5% |
| 250 - 490 | €0.791 | €7.91 | 12% |
| 500 - 990 | €0.728 | €7.28 | 19% |
| 1000 + | €0.702 | €7.02 | 21% |
*price indicative
- RS Stock No.:
- 264-429
- Mfr. Part No.:
- RB075BM40SFNSTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | RB | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 750mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Peak Reverse Current Ir | 5μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.3mm | |
| Width | 6.8mm | |
| Standards/Approvals | RoHS | |
| Length | 6.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series RB | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 750mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Peak Reverse Current Ir 5μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 2.3mm | ||
Width 6.8mm | ||
Standards/Approvals RoHS | ||
Length 6.4mm | ||
Automotive Standard No | ||
The ROHM Super low IR schottky barrier diode, suitable for Switching power supply. It is a highly reliable product and the storage temperature ranges from -55 to 175℃.
High reliability
Power mold type
Super Low IR
Related links
- ROHM 40 V 5 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB075BM40SFHHTL
- ROHM 40 V 10 A Rectifier & Schottky Diode Schottky 3-Pin DPAK
- ROHM 40 V 10 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB088BM-40FNSTL
- ROHM 40 V 10 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RBR10BM40AFHTL
- ROHM 40 V 6 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB098BM-40FNSTL
- ROHM 40 V 5 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE
- ROHM 40 V 5 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE RBR5RSM40BTFTL1
- ROHM 40 V 5 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE RBR10RSM40BTFTL1
