ROHM 40 V 10 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RBR10BM40AFHTL

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.14

(exc. VAT)

€8.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.714€7.14-
50 - 90€0.702€7.021%
100 - 240€0.556€5.5622%
250 - 990€0.545€5.4523%
1000 +€0.364€3.6449%

*price indicative

Packaging Options:
RS Stock No.:
264-3789
Mfr. Part No.:
RBR10BM40AFHTL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

TO-252

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

40V

Series

RBR10BM40AFH

Diode Configuration

2x Common Cathode Pair

Rectifier Type

Schottky

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

0.62V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Length

6.8mm

Height

6.4mm

Width

2.3mm

Automotive Standard

AEC-Q101

The ROHM schottky barrier diode is the high reliability automotive schottky barrier diode, suitable for general rectification, it is silicon epitaxial planar.

Power mold type

Cathode common dual type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy