ROHM 100 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE YQ10RSM10SDTFTL1
- RS Stock No.:
- 264-499
- Mfr. Part No.:
- YQ10RSM10SDTFTL1
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€11.17
(exc. VAT)
€13.74
(inc. VAT)
In Stock
- 1,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €1.117 | €11.17 | - |
| 100 - 240 | €1.061 | €10.61 | 5% |
| 250 - 490 | €0.983 | €9.83 | 11% |
| 500 - 990 | €0.906 | €9.06 | 18% |
| 1000 + | €0.871 | €8.71 | 22% |
*price indicative
- RS Stock No.:
- 264-499
- Mfr. Part No.:
- YQ10RSM10SDTFTL1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | TO-277GE | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | YQ | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 20mA | |
| Maximum Forward Voltage Vf | 670mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.2mm | |
| Length | 6.65mm | |
| Width | 4.75mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type TO-277GE | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series YQ | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 20mA | ||
Maximum Forward Voltage Vf 670mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 1.2mm | ||
Length 6.65mm | ||
Width 4.75mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The ROHM 100V 10A highly efficient Schottky Barrier Diode that is designed improving the tradeoff between low VF and low IR. While its low VF it achieves stable operation at high temperatures. Ideal for switching power supplies, freewheel diodes, and reverse polarity protection applications. A miniaturized, thin and wireless TO-277A package.
High reliability
Power mold type
Low VF and low IR
Low capacitance
Related links
- ROHM 100 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE
- ROHM 100 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE RBQ10RSM10BTL1
- ROHM 100 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE YQ10RSM10SDTL1
- ROHM 100 V 3 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE
- ROHM 100 V 3 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE YQ3RSM10SDTL1
- ROHM 100 V 8 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE YQ8RSM10SDTL1
- ROHM 100 V 5 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE YQ5RSM10SDTL1
- ROHM 100 V 15 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE YQ15RSM10SDTFTL1
