ROHM 100 V 3 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
267-2403
Mfr. Part No.:
RBQ3RSM10BTL1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

TO-277GE

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

RBQ3RSM10B

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

0.7V

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Width

1.2mm

Height

6.65mm

Length

4.75mm

Automotive Standard

AEC-Q101

The ROHM RBQ3RSM10B is a low IR schottky barrier diode, suitable for general rectification. It is a highly reliable product.

High reliability

Power mold type

Low IR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy