ROHM 100 V 3 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE YQ3RSM10SDTL1
- RS Stock No.:
- 264-547
- Mfr. Part No.:
- YQ3RSM10SDTL1
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€7.46
(exc. VAT)
€9.18
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.746 | €7.46 | - |
| 100 - 240 | €0.709 | €7.09 | 4% |
| 250 - 490 | €0.656 | €6.56 | 12% |
| 500 - 990 | €0.605 | €6.05 | 18% |
| 1000 + | €0.582 | €5.82 | 21% |
*price indicative
- RS Stock No.:
- 264-547
- Mfr. Part No.:
- YQ3RSM10SDTL1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-277GE | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | YQ | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 640mV | |
| Peak Reverse Current Ir | 8mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.2mm | |
| Length | 6.65mm | |
| Width | 4.75mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-277GE | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series YQ | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 640mV | ||
Peak Reverse Current Ir 8mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 1.2mm | ||
Length 6.65mm | ||
Width 4.75mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The ROHM highly efficient Schottky barrier diode with a trench MOS structure operates at 100V and 3A in a TO-277GE package. It is designed to improve the tradeoff between low VF and low IR while ensuring stable operation at high temperatures. Ideal for switching power supplies, freewheel diodes, and reverse polarity protection applications.
High reliability
Small power mold type
Low VF and low IR
Low capacitance
Related links
- ROHM 100 V 3 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE
- ROHM 100 V 3 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE RBQ3RSM10BTL1
- ROHM 100 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE
- ROHM 100 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE RBQ10RSM10BTL1
- ROHM 100 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE YQ10RSM10SDTL1
- ROHM 100 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE YQ10RSM10SDTFTL1
- ROHM 100 V 8 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE YQ8RSM10SDTL1
- ROHM 100 V 5 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE RBQ5RSM10BTL1
