ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE YQ2VWM10BTFTR

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 tape of 25 units)*

€7.03

(exc. VAT)

€8.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
25 - 75€0.281€7.03-
100 - 225€0.267€6.684%
250 - 475€0.248€6.2011%
500 - 975€0.228€5.7018%
1000 +€0.219€5.4822%

*price indicative

Packaging Options:
RS Stock No.:
264-597
Mfr. Part No.:
YQ2VWM10BTFTR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

PMDE

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

YQ

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

10μA

Maximum Forward Voltage Vf

770mV

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Operating Temperature

175°C

Height

1mm

Length

2.7mm

Standards/Approvals

RoHS

Width

1.4mm

Automotive Standard

AEC-Q101

The ROHM Schottky barrier diode with a trench MOS structure operates at 100V and 2A in a PMDEM package, designed for automotive applications. It optimizes the tradeoff between low VF and low IR while ensuring stable operation at high temperatures. Ideal for switching power supplies, freewheel diodes, and reverse polarity protection applications.

High reliability

Small power mold type

Low VF and low IR

Low capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy