ROHM 100 V 30 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK YQ30NL10SDTL
- RS Stock No.:
- 264-556
- Mfr. Part No.:
- YQ30NL10SDTL
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€7.89
(exc. VAT)
€9.71
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.578 | €7.89 |
| 50 - 95 | €1.498 | €7.49 |
| 100 - 495 | €1.388 | €6.94 |
| 500 - 995 | €1.28 | €6.40 |
| 1000 + | €1.232 | €6.16 |
*price indicative
- RS Stock No.:
- 264-556
- Mfr. Part No.:
- YQ30NL10SDTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-263L | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | YQ | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 990mV | |
| Peak Reverse Current Ir | 95μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Operating Temperature | 150°C | |
| Width | 10.4mm | |
| Height | 4.7mm | |
| Standards/Approvals | RoHS | |
| Length | 15.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-263L | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series YQ | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 990mV | ||
Peak Reverse Current Ir 95μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Operating Temperature 150°C | ||
Width 10.4mm | ||
Height 4.7mm | ||
Standards/Approvals RoHS | ||
Length 15.4mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM highly efficient Schottky barrier diode with a trench MOS structure operates at 100V and 30A in an LPDL package. It is designed to improve the tradeoff between low VF and low IR while ensuring stable operation at high temperatures. Ideal for switching power supplies, freewheel diodes, and reverse polarity protection applications.
High reliability
Small power mold type
Low VF and low IR
Low capacitance
Related links
- ROHM 100 V 30 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK RBQ30NS100ATL
- ROHM 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK
- ROHM 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK RBQ20NS100ATL
- ROHM 100 V 30 A Rectifier & Schottky Diode Schottky 3-Pin LPDL YQ30NL10SDFHTL
- ROHM 100 V 30 A Rectifier & Schottky Diode Schottky 3-Pin LPDL YQ30NL10SEFHTL
- ROHM 100 V 30 A Rectifier & Schottky Diode Schottky 3-Pin LPDL YQ30NL10SETL
- ROHM 100 V 60 A Schottky Diode & Rectifier Schottky 3-Pin D2PAK YQ60NL10CDFHTL
- ROHM 100 V 60 A Schottky Diode & Rectifier Schottky 3-Pin D2PAK YQ60NL10CDTL
