ROHM 100 V 5 A Rectifier & Schottky Diode Schottky 3-Pin TO-277 YQ5RSM10SDTFTL1

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€7.51

(exc. VAT)

€9.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90€0.751€7.51-
100 - 240€0.714€7.144%
250 - 490€0.661€6.6111%
500 - 990€0.61€6.1018%
1000 +€0.586€5.8621%

*price indicative

Packaging Options:
RS Stock No.:
264-610
Mfr. Part No.:
YQ5RSM10SDTFTL1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

TO-277

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

100V

Series

YQ

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

80A

Maximum Forward Voltage Vf

770mV

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

25μA

Maximum Operating Temperature

175°C

Height

1.2mm

Length

6.65mm

Width

4.75mm

Standards/Approvals

AEC-Q101

Automotive Standard

AEC-Q101

The ROHM Schottky barrier diode with a trench MOS structure operates at 100V and 5A in a TO-277GE package, designed for automotive applications. It optimizes the tradeoff between low VF and low IR while ensuring stable operation at high temperatures. Ideal for switching power supplies, freewheel diodes, and reverse polarity protection applications.

High reliability

Small power mold type

Low VF and low IR

Low capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy