ROHM 100 V 3 A Rectifier & Schottky Diode Schottky 3-Pin TO-277 YQ3RSM10SDTFTL1

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€7.96

(exc. VAT)

€9.79

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
Saving
10 - 90€0.796€7.96-
100 - 240€0.755€7.555%
250 - 490€0.70€7.0012%
500 - 990€0.644€6.4419%
1000 +€0.622€6.2221%

*price indicative

Packaging Options:
RS Stock No.:
264-609
Mfr. Part No.:
YQ3RSM10SDTFTL1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

TO-277

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

100V

Series

YQ

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

8mA

Peak Non-Repetitive Forward Surge Current Ifsm

80A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

640mV

Maximum Operating Temperature

175°C

Height

1.2mm

Length

6.65mm

Standards/Approvals

AEC-Q101

Width

4.75mm

Automotive Standard

AEC-Q101

The ROHM Schottky barrier diode with a trench MOS structure operates at 100V and 3A in a TO-277GE package, designed for automotive applications. It optimizes the tradeoff between low VF and low IR while ensuring stable operation at high temperatures. Ideal for switching power supplies, freewheel diodes, and reverse polarity protection applications.

High reliability

Small power mold type

Low VF and low IR

Low capacitance

Related links