ROHM 100 V 5 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB078BM10SFNSTL
- RS Stock No.:
- 264-704
- Mfr. Part No.:
- RB078BM10SFNSTL
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save €6.00
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€11.92
(exc. VAT)
€14.66
(inc. VAT)
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €1.192 | €11.92 | - |
| 100 - 240 | €1.132 | €11.32 | €6.00 |
| 250 - 490 | €1.048 | €10.48 | €36.00 |
| 500 - 990 | €0.965 | €9.65 | €113.50 |
| 1000 + | €0.93 | €9.30 | €262.00 |
*price indicative
- RS Stock No.:
- 264-704
- Mfr. Part No.:
- RB078BM10SFNSTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | TO-252M | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | RB | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 740mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Peak Reverse Current Ir | 12mA | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Width | 6.8mm | |
| Height | 2.3mm | |
| Length | 6.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type TO-252M | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series RB | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 740mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Peak Reverse Current Ir 12mA | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Width 6.8mm | ||
Height 2.3mm | ||
Length 6.4mm | ||
Automotive Standard No | ||
The ROHM ultra low IR schottky barrier diode, suitable for Switching power supply.
High reliability
Power mold type
Ultra low IR
Related links
- ROHM 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RBQ20BM100ATL
- ROHM 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin DPAK YQ20BGE10SDTL
- ROHM 100 V 6 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB098BM100FNSTL
- ROHM 100 V 10 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB088BM100FNSTL
- ROHM 100 V 10 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RBQ10BGE10ATL
- ROHM 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin DPAK YQ20BM10SDFHTL
- ROHM 100 V 15 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RBQ15BGE10ATL
- ROHM 100 V 5 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A
