ROHM 60 V 10 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB088BM-60FNSTL

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€9.94

(exc. VAT)

€12.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€0.994€9.94
100 - 240€0.944€9.44
250 - 490€0.875€8.75
500 - 990€0.805€8.05
1000 +€0.774€7.74

*price indicative

Packaging Options:
RS Stock No.:
264-896
Mfr. Part No.:
RB088BM-60FNSTL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

TO-252M

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

2x Common Cathode Pair

Series

RB

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

830mV

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

3μA

Maximum Operating Temperature

175°C

Width

6.8mm

Standards/Approvals

RoHS

Height

2.3mm

Length

6.4mm

Automotive Standard

No

The ROHM Schottky barrier diode features a 60V rating and 10A current capacity in a TO-252 package with ultra-low reverse leakage current IR. It is ideal for switching power supply applications.

High reliability

Power mold type

Cathode common dual type

Ultra Low IR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy