ROHM 60 V 20 A Diode Schottky 3-Pin DPAK
- RS Stock No.:
- 223-6272
- Mfr. Part No.:
- RBR20BGE60ATL
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 223-6272
- Mfr. Part No.:
- RBR20BGE60ATL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 590mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Peak Reverse Current Ir | 600μA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 6.4mm | |
| Height | 2.3mm | |
| Length | 6.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 590mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Peak Reverse Current Ir 600μA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 6.4mm | ||
Height 2.3mm | ||
Length 6.8mm | ||
Automotive Standard No | ||
The ROHM Schottky barrier diode is mainly used for switching power supply. Rated reverse voltage is 60 V.
High reliability
Power mold type
Cathode common dual type
Low VF
Related links
- ROHM 60 V 20 A Diode Schottky 3-Pin DPAK RBR20BGE60ATL
- ROHM 60 V 6 A Diode Schottky 3-Pin DPAK
- ROHM 60 V 10 A Diode Schottky 3-Pin DPAK
- ROHM 60 V 15 A Diode Schottky 3-Pin DPAK
- ROHM 60 V 15 A Diode Schottky 3-Pin DPAK RBR15BGE60ATL
- ROHM 60 V 10 A Diode Schottky 3-Pin DPAK RBR10BGE60ATL
- ROHM 60 V 6 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB098BM-60FNSTL
- ROHM 60 V 10 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB088BM-60FNSTL
