ROHM 200 V 5 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RSX078BM2SFNSTL
- RS Stock No.:
- 264-906
- Mfr. Part No.:
- RSX078BM2SFNSTL
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€7.92
(exc. VAT)
€9.74
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.792 | €7.92 | - |
| 100 - 240 | €0.754 | €7.54 | 4% |
| 250 - 490 | €0.697 | €6.97 | 11% |
| 500 - 990 | €0.641 | €6.41 | 19% |
| 1000 + | €0.618 | €6.18 | 21% |
*price indicative
- RS Stock No.:
- 264-906
- Mfr. Part No.:
- RSX078BM2SFNSTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-252M | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | RS | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 200nA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 920mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.4mm | |
| Width | 10.4mm | |
| Standards/Approvals | RoHS | |
| Height | 4.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-252M | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series RS | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 200nA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 920mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 175°C | ||
Length 15.4mm | ||
Width 10.4mm | ||
Standards/Approvals RoHS | ||
Height 4.7mm | ||
Automotive Standard No | ||
The ROHM Schottky barrier diode features a 200V rating and 5A current capacity in a TO-252 package with ultra-low reverse leakage current IR. It is ideal for switching power supplies, freewheeling diode applications, and reverse polarity protection.
High reliability
Power mold type
Ultra Low IR
Related links
- ROHM 200 V 5 A Rectifier & Schottky Diode Schottky 2-Pin DPAK
- ROHM 200 V 5 A Rectifier & Schottky Diode Schottky 2-Pin DPAK RSX078BM2SFHTL
- ROHM 200 V 5 A Rectifier & Schottky Diode Schottky 2-Pin DPAK RSX078BM2STL
- ROHM 200 V 5 A Rectifier & Schottky Diode Schottky 2-Pin DPAK RSX078BGE2STL
- ROHM 200 V 3 A Rectifier & Schottky Diode Schottky 3-Pin DPAK
- ROHM 200 V 3 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RSX058BM2SFHTL
- ROHM 200 V 3 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RSX058BGE2STL
- ROHM 200 V 3 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RSX058BM2STL
