ROHM 200 V 3 A Rectifier & Schottky Diode Schottky 3-Pin DPAK

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
260-6187
Mfr. Part No.:
RSX058BM2SFHTL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

TO-252

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

200V

Series

RSX

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Peak Reverse Current Ir

350μA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

870mV

Maximum Operating Temperature

175°C

Height

6.4mm

Standards/Approvals

RoHS

Width

2.3mm

Length

6.8mm

Automotive Standard

AEC-Q101

The ROHM Schottky barrier diode is used in switching power supply and for reverse polarity protection. It has silicon epitaxial planar structure and comes with TO-252 surface mount package.

High reliability

Small power mould type

Ultra low reverse current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy