ROHM 200 V 3 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RSX058BGE2STL
- RS Stock No.:
- 260-6185
- Mfr. Part No.:
- RSX058BGE2STL
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-6185
- Mfr. Part No.:
- RSX058BGE2STL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | RSX | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 350μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 870mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.8mm | |
| Height | 6.4mm | |
| Standards/Approvals | RoHS | |
| Width | 2.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series RSX | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 350μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 870mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 175°C | ||
Length 6.8mm | ||
Height 6.4mm | ||
Standards/Approvals RoHS | ||
Width 2.4mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM Schottky barrier diode is used in switching power supply and for reverse polarity protection. It has silicon epitaxial planar structure and comes with TO-252 surface mount package.
High reliability
Small power mould type
Ultra low reverse current
Related links
- ROHM 200 V 3 A Rectifier & Schottky Diode Schottky 3-Pin DPAK
- ROHM 200 V 3 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RSX058BM2STL
- ROHM 200 V 3 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RSX058BM2SFHTL
- ROHM 200 V 20 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB218BM200FNSTL
- ROHM 200 V 10 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB088BM200FNSTL
- ROHM 200 V 5 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RSX078BM2SFNSTL
- ROHM 200 V 3 A Rectifier & Schottky Diode Schottky 2-Pin PMDTP
- ROHM 200 V 5 A Rectifier & Schottky Diode Schottky 2-Pin DPAK
