ROHM 30 V 2 A Diode Schottky 2-Pin DO-214AC RSX201L-30DDTE25
- RS Stock No.:
- 265-316
- Mfr. Part No.:
- RSX201L-30DDTE25
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€7.90
(exc. VAT)
€9.73
(inc. VAT)
In Stock
- 1,350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 75 | €0.316 | €7.90 | - |
| 100 - 225 | €0.30 | €7.50 | 5% |
| 250 - 475 | €0.278 | €6.95 | 12% |
| 500 - 975 | €0.256 | €6.40 | 18% |
| 1000 + | €0.246 | €6.15 | 22% |
*price indicative
- RS Stock No.:
- 265-316
- Mfr. Part No.:
- RSX201L-30DDTE25
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC (SMA) | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | RSX201L | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 60A | |
| Maximum Forward Voltage Vf | 440mV | |
| Peak Reverse Current Ir | 150μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.3mm | |
| Width | 2.8mm | |
| Standards/Approvals | AEC-Q101 | |
| Height | 2.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC (SMA) | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series RSX201L | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 60A | ||
Maximum Forward Voltage Vf 440mV | ||
Peak Reverse Current Ir 150μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 5.3mm | ||
Width 2.8mm | ||
Standards/Approvals AEC-Q101 | ||
Height 2.2mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM Schottky barrier diode features low forward voltage and low reverse leakage current, making it suitable for general rectification applications. Its high reliability in automotive environments ensures optimal performance, making it an excellent choice for automotive electronic systems.
High reliability
Small power mould type
Low VF and Low IR
Related links
- ROHM 30 V 3 A Diode Schottky 2-Pin DO-214AC RB058L-30DDTE25
- ROHM 30 V 3 A Diode Schottky 2-Pin DO-214AC RSX301L-30DDTE25
- ROHM 30 V 2 A Diode Schottky 2-Pin DO-214AC RSX205L-30TFTE25
- ROHM 30 V 2 A Diode Schottky 2-Pin SOD-123FL
- ROHM 30 V 2 A Diode Schottky 2-Pin SOD-128
- ROHM 30 V 2 A Diode Schottky 2-Pin DO-214AA
- ROHM 30 V 2 A Diode Schottky 2-Pin SOD-123FL RB068MM-30TFTR
- ROHM 30 V 2 A Diode Schottky 2-Pin DO-214AA RBR2LB30ATBR1
