ROHM 30 V 2 A Diode Schottky 2-Pin DO-214AA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
266-3834
Mfr. Part No.:
RBR2LB30ATBR1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AA (SMB)

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Series

RBR

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-50°C

Maximum Forward Voltage Vf

0.35V

Maximum Operating Temperature

150°C

Height

1.05mm

Length

0.65mm

Standards/Approvals

RoHS

Width

0.4mm

Automotive Standard

AEC-Q101

The ROHM diode is a super low IR schottky barrier diode, suitable for general rectification.

High reliability

Small power mould type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy