ROHM 30 V 3 A Diode Schottky 2-Pin DO-214AC RB058L-30DDTE25
- RS Stock No.:
- 265-362
- Mfr. Part No.:
- RB058L-30DDTE25
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€10.10
(exc. VAT)
€12.43
(inc. VAT)
In Stock
- Plus 1,375 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 75 | €0.404 | €10.10 |
| 100 - 225 | €0.384 | €9.60 |
| 250 - 475 | €0.356 | €8.90 |
| 500 - 975 | €0.328 | €8.20 |
| 1000 + | €0.315 | €7.88 |
*price indicative
- RS Stock No.:
- 265-362
- Mfr. Part No.:
- RB058L-30DDTE25
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC (SMA) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | RB058L | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 2.5μA | |
| Maximum Forward Voltage Vf | 680mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 90A | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.2mm | |
| Length | 5.3mm | |
| Standards/Approvals | AEC-Q101 | |
| Width | 2.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC (SMA) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series RB058L | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 2.5μA | ||
Maximum Forward Voltage Vf 680mV | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 90A | ||
Maximum Operating Temperature 175°C | ||
Height 2.2mm | ||
Length 5.3mm | ||
Standards/Approvals AEC-Q101 | ||
Width 2.8mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM Super low IR Schottky barrier diode is designed for general rectification applications, offering high reliability in automotive environments. Its low reverse leakage current makes it an excellent choice for enhancing efficiency and performance in automotive circuitry.
High reliability
Small power mould type
Super low IR
Related links
- ROHM 30 V 3 A Diode Schottky 2-Pin DO-214AC RSX301L-30DDTE25
- ROHM 30 V 2 A Diode Schottky 2-Pin DO-214AC RSX201L-30DDTE25
- ROHM 60 V 3 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC RB058L-60DDTE25
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC RB058L-40DDTE25
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC
- ROHM 60 V 3 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC
- ROHM 30 V 2 A Diode Schottky 2-Pin DO-214AC RSX205L-30TFTE25
- ROHM 30 V 3 A Schottky Barrier Schottky 2-Pin DO-214AC
