ROHM 650 V 20 A Diode SiC Schottky 3-Pin D2PAK SCS220ANHRTRL

Get a bulk buy discount

Add 100 more to save €21.00

View bulk pricing options

Subtotal (1 tape of 10 units)*

€42.00

(exc. VAT)

€51.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90€4.20€42.00-
100 +€3.99€39.90€21.00

*price indicative

Packaging Options:
RS Stock No.:
265-405
Mfr. Part No.:
SCS220ANHRTRL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Diode

Mount Type

Surface

Package Type

TO-263-2L

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

650V

Diode Configuration

Single

Series

SCS2

Rectifier Type

SiC Schottky

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

260A

Peak Reverse Current Ir

400μA

Maximum Forward Voltage Vf

1.55V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The ROHM SMD silicon carbide Schottky barrier diode is optimized for automotive applications, featuring reduced switching loss for high-speed switching capabilities. Its 3-pin package includes a wide creepage distance, ensuring enhanced safety and reliability in demanding automotive environments.

AEC Q101 qualified

Low forward voltage

Temperature independent switching behaviour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy