ROHM 650 V 12 A Diode SiC Schottky 3-Pin TO-220ACGE SCS312AGC16
- RS Stock No.:
- 265-179
- Mfr. Part No.:
- SCS312AGC16
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€9.18
(exc. VAT)
€11.30
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €4.59 | €9.18 | - |
| 20 - 198 | €4.135 | €8.27 | 9% |
| 200 - 998 | €3.815 | €7.63 | 16% |
| 1000 - 1998 | €3.535 | €7.07 | 22% |
| 2000 + | €3.17 | €6.34 | 30% |
*price indicative
- RS Stock No.:
- 265-179
- Mfr. Part No.:
- SCS312AGC16
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220ACGE | |
| Maximum Continuous Forward Current If | 12A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | SCS312 | |
| Rectifier Type | SiC Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.5V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 350A | |
| Peak Reverse Current Ir | 240μA | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220ACGE | ||
Maximum Continuous Forward Current If 12A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series SCS312 | ||
Rectifier Type SiC Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.5V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 350A | ||
Peak Reverse Current Ir 240μA | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM SiC Schottky Barrier Diode stands out for its high efficiency and rapid recovery, designed to meet the growing demands of modern electronic applications. With a robust reverse voltage capacity of 650V and a continuous forward current of 12A, this diode ensures exceptional performance while minimising energy loss.
Short recovery time facilitates rapid switching in high frequency circuits
Provides excellent reverse current characteristics across multiple temperature ranges
Ensures high speed switching performance ideal for power conversion
Description includes inner circuit details for enhanced circuit comprehension
Related links
- ROHM 650 V 10 A Diode SiC Schottky 3-Pin TO-220ACGE SCS310AGC16
- ROHM 650 V 8 A Diode SiC Schottky 3-Pin TO-220ACGE SCS308AGC16
- ROHM 650 V 20 A Diode SiC Schottky 3-Pin D2PAK SCS220ANHRTRL
- ROHM 650 V 12 A Schottky Diode & Rectifier SiC Schottky 3-Pin D2PAK SCS212ANHRTRL
- Vishay 650 V 12 A Rectifier & Schottky Diode SiC Schottky 3-Pin D2PAK VS-3C12ET07S2L-M3
- ROHM 650 V 20 A Diode 3-Pin TO-220ACGE SCS320AGC16
- ROHM 650 V 4 A Diode Silicon Carbide Epitaxial Planar 3-Pin TO-220ACGE SCS304AGC16
- ROHM 650 V 15 A Diode 3-Pin TO-220ACGE SCS315AGC16
