Vishay 650 V 4 A Rectifier & Schottky Diode SiC Merged PIN Schottky 3-Pin D2PAK VS-3C04ET07S2L-M3
- RS Stock No.:
- 279-9427
- Mfr. Part No.:
- VS-3C04ET07S2L-M3
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 279-9427
- Mfr. Part No.:
- VS-3C04ET07S2L-M3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | D2PAK 2L (TO-263AB 2L) | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | VS-3C04ET07 | |
| Diode Configuration | Single | |
| Rectifier Type | SiC Merged PIN Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 29A | |
| Maximum Forward Voltage Vf | 1.85V | |
| Peak Reverse Current Ir | 25μA | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.67mm | |
| Height | 4.83mm | |
| Standards/Approvals | UL, RoHS | |
| Width | 11.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type D2PAK 2L (TO-263AB 2L) | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series VS-3C04ET07 | ||
Diode Configuration Single | ||
Rectifier Type SiC Merged PIN Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 29A | ||
Maximum Forward Voltage Vf 1.85V | ||
Peak Reverse Current Ir 25μA | ||
Maximum Operating Temperature 175°C | ||
Length 10.67mm | ||
Height 4.83mm | ||
Standards/Approvals UL, RoHS | ||
Width 11.3mm | ||
Automotive Standard No | ||
The Vishay 650 V power SiC Gen 3 merged PIN schottky diode. It comes with improved VF and efficiency by thin wafer technology. Majority carrier diode using Schottky technology on SiC wide band gap material.
RoHS compliant
Halogen free
UL 94 V-0 flammability rating
Very low profile
Temperature invariant switching behaviour
Related links
- Vishay 650 V 4 A Rectifier & Schottky Diode SiC Merged PIN Schottky 3-Pin D2PAK VS-3C04ET07S2L-M3
- Vishay 650 V 6 A Rectifier & Schottky Diode SiC Merged PIN Schottky 3-Pin D2PAK VS-3C06ET07S2L-M3
- Vishay 650 V 12 A Rectifier & Schottky Diode SiC Schottky 3-Pin D2PAK VS-3C12ET07S2L-M3
- Vishay 650 V 8 A Rectifier & Schottky Diode SiC Schottky 3-Pin D2PAK VS-3C08ET07S2L-M3
- onsemi 650 V 10 A Schottky Diode & Rectifier SiC Merged PIN Schottky 2-Pin TO-220-2 UJ3D06510TS
- Vishay 650 V 16 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK VS-3C16ET07S2L-M3
- Vishay 650 V 20 A Rectifier & Schottky Diode TMBS 3-Pin D2PAK VS-3C20ET07S2L-M3
- Vishay 650 V 10 A Rectifier & Schottky Diode TMBS 3-Pin D2PAK VS-3C10ET07S2L-M3
