Vishay 200 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE40N3D-M3/I

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Tape of 20)

€6.32

(exc. VAT)

€7.77

(inc. VAT)

RS Stock No.:
277-567
Mfr. Part No.:
SE40N3D-M3/I
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

DFN33A

Maximum Continuous Forward Current If

4A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Series

SE40N3

Rectifier Type

Standard

Pin Count

7

Peak Reverse Current Ir

100μA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

840mV

Peak Non-Repetitive Forward Surge Current Ifsm

70A

Maximum Operating Temperature

175°C

Length

3.4mm

Height

880μm

Standards/Approvals

JEDEC 51-14, RoHS, UL 94 V-0, IEC 61000-4-2, AEC-Q101, JEDEC 51-2A

Width

3.4mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay Standard Rectifier in a DFN33A package provides reliable power line polarity protection and rail to rail protection in consumer, industrial, and automotive applications. With halogen free, RoHS compliant materials and AEC Q101 qualification, it ensures high performance operation across a wide temperature range of 55°C to +175°C. The rectifier features matte tin plated leads for easy soldering and robust durability.

Leadless DFN package with side wettable flanks suitable for customer AOI

Ideal for automated placement

Oxide Planar chip junction

Low forward voltage drop

ESD capability

AEC Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy