Vishay 200 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE40N3D-M3/I
- RS Stock No.:
- 277-568
- Mfr. Part No.:
- SE40N3D-M3/I
- Manufacturer:
- Vishay
Add 200 more to save €3.20
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€6.32
(exc. VAT)
€7.78
(inc. VAT)
- 12,000 unit(s) shipping from 12 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | €0.316 | €6.32 | - |
| 200 - 480 | €0.30 | €6.00 | €3.20 |
| 500 - 980 | €0.278 | €5.56 | €19.00 |
| 1000 - 1980 | €0.256 | €5.12 | €60.00 |
| 2000 + | €0.247 | €4.94 | €138.00 |
*price indicative
- RS Stock No.:
- 277-568
- Mfr. Part No.:
- SE40N3D-M3/I
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DFN33A | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | SE40N3 | |
| Rectifier Type | Standard | |
| Pin Count | 7 | |
| Maximum Forward Voltage Vf | 840mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 70A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JEDEC 51-14, RoHS, UL 94 V-0, IEC 61000-4-2, AEC-Q101, JEDEC 51-2A | |
| Width | 3.4mm | |
| Height | 880μm | |
| Length | 3.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DFN33A | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series SE40N3 | ||
Rectifier Type Standard | ||
Pin Count 7 | ||
Maximum Forward Voltage Vf 840mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 70A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 100μA | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JEDEC 51-14, RoHS, UL 94 V-0, IEC 61000-4-2, AEC-Q101, JEDEC 51-2A | ||
Width 3.4mm | ||
Height 880μm | ||
Length 3.4mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Vishay 200 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE40N3D-M3/I
- Vishay 200 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE60N3D-M3/I
- Vishay 200 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE40N3DHM3/I
- Vishay 200 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE60N3DHM3/I
- Vishay 600 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE40N3J-M3/I
- Vishay 400 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE40N3G-M3/I
- Vishay 400 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE40N3GHM3/I
- Vishay 600 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE40N3JHM3/I
