Microchip 600 V 100 A Diode 2-Pin B JANTX1N5552

Subtotal (1 box of 51 units)*

€438.24

(exc. VAT)

€539.02

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
51 +€8.593€438.24

*price indicative

RS Stock No.:
333-134
Mfr. Part No.:
JANTX1N5552
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Mount Type

Through Hole

Product Type

Diode

Package Type

B

Maximum Continuous Forward Current If

100A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

1N5552

Pin Count

2

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Microchip Standard recovery rectifier diode series is military qualified and is ideal for high reliability applications where a failure cannot be tolerated. These industry recognized 5.0 amp rated rectifiers for working peak reverse voltages from 200 to 1000 volts are hermetically sealed with voidless glass construction using an internal “Category 1” metallurgical bond. These devices are also available in surface mount MELF package configurations.

Standard recovery 5 amp 200 to 1000 volts rectifier series

Military and other high reliability applications

High forward surge current capability

Low thermal resistance

Controlled avalanche with peak reverse power capability

Extremely robust construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy