Microchip 600 V 30 A Diode 2-Pin A JANTX1N5618

Subtotal (1 box of 61 units)*

€441.88

(exc. VAT)

€543.51

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
61 +€7.244€441.88

*price indicative

RS Stock No.:
333-171
Mfr. Part No.:
JANTX1N5618
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Diode

Mount Type

Through Hole

Package Type

A

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

1N5618

Pin Count

2

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Microchip Standard recovery rectifier diode series is military qualified to MIL PRF19500/427 and is ideal for high reliability applications where a failure cannot be tolerated. These industry recognized 1.0 Amp rated rectifiers for working peak reverse voltages from 200 to 1000 volts are hermetically sealed with voidless glass construction using an internal Category I metallurgical bond.

Popular JEDEC registered 1N5614 to 1N5622 series

Voidless hermetically sealed glass package

Triple layer passivation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy