Microchip 6.5 V 70 mA Zener Diode 2-Pin DO-35 1N825A

Subtotal (1 box of 73 units)*

€436.76

(exc. VAT)

€537.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 146 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
73 +€5.983€436.76

*price indicative

RS Stock No.:
333-283
Mfr. Part No.:
1N825A
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Zener Diode

Mount Type

Through Hole

Package Type

DO-35

Maximum Continuous Forward Current If

70mA

Peak Reverse Repetitive Voltage Vrrm

6.5V

Series

1N825

Diode Configuration

Single

Pin Count

2

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Microchip Zero TC Reference Diodes provides a selection of both 6.2 V and 6.55 V nominal voltages. These glass axial leaded DO 35 reference diodes are optionally available with an internal metallurgical bond by adding a 1 suffix. This type of bonded Zener package construction is also available in JAN, JANTX, and JANTXV military qualifications. Microchip also offers numerous other Zener Reference Diode products for a variety of other voltages up to 200 V.

Flexible axial lead mounting terminals

Non sensitive to ESD per MIL-STD-750 Method 1020

Typical low capacitance of 100 pF or less

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy