Nexperia 70 V 70 mA Diode Schottky 2-Pin SOT-666 BAS70VV,115

Subtotal (1 reel of 4000 units)*

€548.00

(exc. VAT)

€676.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.137€548.00

*price indicative

RS Stock No.:
151-3356
Mfr. Part No.:
BAS70VV,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Diode

Mount Type

Surface

Package Type

SOT-666

Maximum Continuous Forward Current If

70mA

Peak Reverse Repetitive Voltage Vrrm

70V

Series

BAS70

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

10μA

Maximum Forward Voltage Vf

1V

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Operating Temperature

150°C

Width

1.3mm

Standards/Approvals

No

Height

600μm

Length

1.7mm

Automotive Standard

AEC-Q101

General purpose Schottky diodes ≤ 250 mA, Find the best Schottky to fit your designs from our broad range, High efficiency general purpose solutions with stress protection and low forward voltage drop, and housed in ultra-small, low-profile surface-mount package. Great for reverse polarity protection, low-voltage rectification and DC-to-DC conversion power management applications.

Integrated guard ring for stress protection

Higher efficiency

Ultra-small, low-profile surface-mount package

Broad portfolio

Low forward voltage drop

Low capacitance

Reverse polarity protection

Power management, especially DC-to-DC conversion

General application switching

Low-voltage rectification

General-purpose Schottky diodes, General-purpose Schottky diodes in small Surface-Mounted Device (SMD) plastic packages.

High switching speed

Low leakage current

High breakdown voltage

Low capacitance

AEC-Q101 qualified

Ultra high-speed switching

Voltage clamping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy