onsemi 40 V 70 mA Diode Schottky 2-Pin SOD-923 NSR0140P2T5G
- RS Stock No.:
- 793-1011
- Mfr. Part No.:
- NSR0140P2T5G
- Manufacturer:
- onsemi
Subtotal (1 pack of 50 units)*
€4.50
(exc. VAT)
€5.50
(inc. VAT)
In Stock
- 8,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.09 | €4.50 |
*price indicative
- RS Stock No.:
- 793-1011
- Mfr. Part No.:
- NSR0140P2T5G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-923 | |
| Maximum Continuous Forward Current If | 70mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 350mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 500nA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500mA | |
| Maximum Operating Temperature | 125°C | |
| Width | 650μm | |
| Standards/Approvals | No | |
| Height | 430μm | |
| Length | 850μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-923 | ||
Maximum Continuous Forward Current If 70mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 350mV | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 500nA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500mA | ||
Maximum Operating Temperature 125°C | ||
Width 650μm | ||
Standards/Approvals No | ||
Height 430μm | ||
Length 850μm | ||
Automotive Standard No | ||
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 40 V 70 mA Diode Schottky 2-Pin SOD-923 NSR0140P2T5G
- onsemi 40 V 200 mA Diode Schottky 2-Pin SOD-923 NSR0340P2T5G
- onsemi 70 V 70 mA Schottky Barrier Diode Schottky 2-Pin SOD-923 NSR0170P2T5G
- onsemi 40 V 200 mA Schottky Barrier Diode Schottky 2-Pin SOD-923 NSR0240P2T5G
- onsemi 30 V 100 mA Diode Schottky 2-Pin SOD-923 NSR0130P2T5G
- Infineon 40 V 70 mA Diode Schottky 4-Pin SOT-343 BAS4007WH6327XTSA1
- onsemi 30 V 200 mA Diode Schottky 2-Pin SOD-923 NSR0230P2T5G
- onsemi 20 V 500 mA Diode Schottky 2-Pin SOD-923 NSR0620P2T5G
