onsemi 200 V 20 A Diode Schottky Rectifier 3-Pin TO-220AB MBR20200CTG
- RS Stock No.:
- 463-987
- Mfr. Part No.:
- MBR20200CTG
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 10 more to save 17%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€15.52
(exc. VAT)
€19.09
(inc. VAT)
Supply shortage
- Plus 70 left, shipping from 23 November 2026
- Plus 130 left, shipping from 27 November 2026
- Plus 50 left, shipping from 11 January 2027
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €3.104 | €15.52 | - |
| 10 - 95 | €2.56 | €12.80 | 17% |
| 100 - 495 | €1.982 | €9.91 | 36% |
| 500 - 995 | €1.93 | €9.65 | 37% |
| 1000 + | €1.884 | €9.42 | 39% |
*price indicative
- RS Stock No.:
- 463-987
- Mfr. Part No.:
- MBR20200CTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky Rectifier | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 1mA | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 10.28mm | |
| Height | 9.28mm | |
| Width | 4.82mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky Rectifier | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 1mA | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 10.28mm | ||
Height 9.28mm | ||
Width 4.82mm | ||
Automotive Standard No | ||
RoHS Status: Exempt
Schottky Barrier Diodes, 10A to 25A, ON Semiconductor
Standards
Products with NSV- or SBR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 200 V 20 A Diode Switching 3-Pin TO-220AB MBR20200CTG
- onsemi 200 V 20 A Diode Switching 3-Pin TO-220FP MBRF20200CTG
- STMicroelectronics 200 V 20 A Diode Switching 3-Pin TO-220AB
- STMicroelectronics 200 V 20 A Diode Switching 3-Pin TO-220AB STTH1602CT
- onsemi 200 V 20 A Diode Switching 2-Pin TO-220 MUR2020RG
- onsemi 200 V 16 A Switching Diode Switching 3-Pin TO-220AB
- onsemi 200 V 16 A Switching Diode Switching 3-Pin TO-220AB MUR1620CTG
- STMicroelectronics 300 V 20 A Diode Switching 3-Pin TO-220AB STTH2003CT
