onsemi 200 V 20 A Diode Switching 2-Pin TO-220 MUR2020RG
- RS Stock No.:
- 781-0983
- Mfr. Part No.:
- MUR2020RG
- Manufacturer:
- onsemi
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 781-0983
- Mfr. Part No.:
- MUR2020RG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 250A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 50μA | |
| Maximum Forward Voltage Vf | 970mV | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 95ns | |
| Width | 4.82mm | |
| Standards/Approvals | No | |
| Height | 15.75mm | |
| Length | 10.29mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 250A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 50μA | ||
Maximum Forward Voltage Vf 970mV | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 95ns | ||
Width 4.82mm | ||
Standards/Approvals No | ||
Height 15.75mm | ||
Length 10.29mm | ||
Automotive Standard No | ||
Rectifier Diodes, 10A to 30A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 200 V 20 A Diode Switching 2-Pin TO-220 MUR2020RG
- onsemi 200 V 20 A Diode Switching 3-Pin TO-220FP MBRF20200CTG
- onsemi 200 V 20 A Diode Switching 3-Pin TO-220AB MBR20200CTG
- STMicroelectronics 200 V 20 A Diode Switching 2-Pin TO-220AC STTH2002DI
- onsemi 200 V 20 A Diode Schottky 3-Pin D2PAK MBRB20200CTT4G
- STMicroelectronics 200 V 20 A Diode Switching 3-Pin TO-220AB STTH1602CT
- STMicroelectronics 200 V 20 A Diode Switching 3-Pin TO-220ABFP STTH2002CFP
- STMicroelectronics 200 V 20 A Diode Switching 3-Pin TO-220AB
