Nexperia 20 V 500 mA Diode Schottky 2-Pin SOD-323F PMEG2005EJ,115
- RS Stock No.:
- 485-274
- Mfr. Part No.:
- PMEG2005EJ,115
- Manufacturer:
- Nexperia
Get a bulk buy discount
Add 40 more to save 48%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€3.62
(exc. VAT)
€4.46
(inc. VAT)
In Stock
- 980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 20 | €0.181 | €3.62 | - |
| 40 - 80 | €0.094 | €1.88 | 48% |
| 100 - 180 | €0.082 | €1.64 | 54% |
| 200 - 380 | €0.066 | €1.32 | 63% |
| 400 + | €0.058 | €1.16 | 67% |
*price indicative
- RS Stock No.:
- 485-274
- Mfr. Part No.:
- PMEG2005EJ,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-323F | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Series | PMEG2005EJ | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 10A | |
| Peak Reverse Current Ir | 200μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 390mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.8mm | |
| Standards/Approvals | No | |
| Height | 800μm | |
| Width | 1.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-323F | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Series PMEG2005EJ | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 10A | ||
Peak Reverse Current Ir 200μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 390mV | ||
Maximum Operating Temperature 150°C | ||
Length 1.8mm | ||
Standards/Approvals No | ||
Height 800μm | ||
Width 1.35mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 200mA to 500mA
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Diodes and Rectifiers
Related links
- Nexperia 20 V 500 mA Diode Schottky 2-Pin SOD-323F PMEG2005EJ,115
- Nexperia 30 V 500 mA Diode Schottky 2-Pin SOD-323F PMEG3005EJ,115
- Nexperia 40 V 500 mA Diode Schottky 2-Pin SOD-323F PMEG4005EJ,115
- Nexperia 20 V 500 mA Diode Schottky 2-Pin SOD-323 PMEG2005AEA,115
- Nexperia 20 V 2 A Diode Schottky 2-Pin SOD-323F PMEG2020EJ,115
- Nexperia 20 V 500 mA Diode Schottky 2-Pin SOD-123 PMEG2005EGWX
- Nexperia 100 V 250 mA Diode Schottky 2-Pin SOD-323F BAT46WJ,115
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-323F BAT54J,115
