Nexperia 100 V 250 mA Diode Schottky 2-Pin SOD-323F BAT46WJ,115
- RS Stock No.:
- 780-5350
- Mfr. Part No.:
- BAT46WJ,115
- Manufacturer:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€2.15
(exc. VAT)
€2.65
(inc. VAT)
In Stock
- 10,300 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 04 November 2026
- Plus 2,350 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 125 | €0.086 | €2.15 |
| 150 - 725 | €0.046 | €1.15 |
| 750 - 1475 | €0.045 | €1.13 |
| 1500 + | €0.044 | €1.10 |
*price indicative
- RS Stock No.:
- 780-5350
- Mfr. Part No.:
- BAT46WJ,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323F | |
| Maximum Continuous Forward Current If | 250mA | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | BAT46WJ | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 850mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2.5A | |
| Peak Reverse Current Ir | 600μA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 5.9ns | |
| Length | 1.8mm | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Height | 800μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-323F | ||
Maximum Continuous Forward Current If 250mA | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series BAT46WJ | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 850mV | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2.5A | ||
Peak Reverse Current Ir 600μA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 5.9ns | ||
Length 1.8mm | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Height 800μm | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, 200mA to 500mA
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Diodes and Rectifiers
Related links
- Nexperia 100 V 250 mA Diode Schottky 2-Pin SOD-323F
- Nexperia 100 V 250 mA Diode Schottky 2-Pin SOD-123F BAT46WH,115
- Nexperia 100 V 250 mA Diode Schottky 2-Pin SOD-123 BAT46GWX
- DiodesZetex 100 V 250 mA Diode Switching 2-Pin SOD-323F 1N4148WSF-7
- Nexperia 100 V 250 mA Diode Switching 2-Pin SOD-323
- Nexperia 100 V 250 mA Diode Switching 2-Pin SOD-323 BAS316
- Nexperia 100 V 250 mA Diode General Purpose 6-Pin SOT-363 BAV70S,115
- Nexperia 30 V 500 mA Diode Schottky 2-Pin SOD-323F PMEG3005EJ,115
