Nexperia 40 V 500 mA Diode Schottky 2-Pin SOD-323F PMEG4005EJ,115

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

€3.50

(exc. VAT)

€4.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11,720 unit(s) shipping from 09 November 2026
  • Plus 7,820 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 20€0.175€3.50
40 - 80€0.138€2.76
100 - 180€0.134€2.68
200 - 380€0.13€2.60
400 +€0.128€2.56

*price indicative

Packaging Options:
RS Stock No.:
485-662
Mfr. Part No.:
PMEG4005EJ,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mount Type

Surface

Product Type

Diode

Package Type

SOD-323F

Maximum Continuous Forward Current If

500mA

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Series

PMEG4005EJ

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

100μA

Peak Non-Repetitive Forward Surge Current Ifsm

10A

Maximum Forward Voltage Vf

470mV

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Width

1.35mm

Standards/Approvals

No

Length

1.8mm

Height

800μm

Automotive Standard

No

COO (Country of Origin):
CN

Schottky Barrier Diodes, 200mA to 500mA


High efficiency

Ultra-small, low-profile surface-mount packages

Optimized for Low forward voltage drop and high junction temperature

Low capacitance

Negligible power switching losses

Low leakage current

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy