Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-323F PMEG4010CEJ,115
- RS Stock No.:
- 485-284
- Mfr. Part No.:
- PMEG4010CEJ,115
- Manufacturer:
- Nexperia
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 485-284
- Mfr. Part No.:
- PMEG4010CEJ,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-323F | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | PMEG4010CEJ | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 10A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 50μA | |
| Maximum Forward Voltage Vf | 570mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 800μm | |
| Length | 1.8mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-323F | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series PMEG4010CEJ | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 10A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 50μA | ||
Maximum Forward Voltage Vf 570mV | ||
Maximum Operating Temperature 150°C | ||
Height 800μm | ||
Length 1.8mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 1A to 1.5A
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Diodes and Rectifiers
Related links
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-323F PMEG4010CEJ,115
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-323F PMEG4010EJ,115
- Nexperia 40 V 500 mA Diode Schottky 2-Pin SOD-323F PMEG4005EJ,115
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-323 PMEG4010BEA,115
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-123F PMEG4010EH,115
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-123 PMEG4010CEH,115
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-128 PMEG4010ETP,115
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-128 PMEG4010EP,115
