Nexperia 30 V 500 mA Diode Schottky 2-Pin I-IGIA PMEG3005EB,115

Subtotal (1 reel of 6000 units)*

€558.00

(exc. VAT)

€684.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6,000 unit(s) shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
6000 +€0.093€558.00

*price indicative

RS Stock No.:
166-1207
Mfr. Part No.:
PMEG3005EB,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Diode

Mount Type

Surface

Package Type

I-IGIA

Maximum Continuous Forward Current If

500mA

Peak Reverse Repetitive Voltage Vrrm

30V

Series

PMEG3005EB

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

500μA

Maximum Forward Voltage Vf

500mV

Peak Non-Repetitive Forward Surge Current Ifsm

3A

Maximum Operating Temperature

150°C

Width

850μm

Standards/Approvals

No

Height

650μm

Length

1.25mm

Automotive Standard

AEC-Q101

Schottky Barrier Diodes, 200mA to 500mA


High efficiency

Ultra-small, low-profile surface-mount packages

Optimized for Low forward voltage drop and high junction temperature

Low capacitance

Negligible power switching losses

Low leakage current

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy