Nexperia 20 V 500 mA Diode Schottky 2-Pin I-IGIA PMEG2005EB,115

Get a bulk buy discount

Add 40 more to save 57%

View bulk pricing options

Subtotal (1 pack of 20 units)*

€3.72

(exc. VAT)

€4.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,960 unit(s) shipping from 23 November 2026
  • Plus 3,000 unit(s) shipping from 25 May 2027
  • Plus 3,000 unit(s) shipping from 17 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 20€0.186€3.72-
40 - 80€0.079€1.5857%
100 - 180€0.071€1.4261%
200 - 380€0.067€1.3463%
400 +€0.06€1.2067%

*price indicative

Packaging Options:
RS Stock No.:
485-688
Mfr. Part No.:
PMEG2005EB,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Diode

Mount Type

Surface

Package Type

I-IGIA

Maximum Continuous Forward Current If

500mA

Peak Reverse Repetitive Voltage Vrrm

20V

Diode Configuration

Single

Series

PMEG2005EB

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

6A

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

30μA

Maximum Forward Voltage Vf

480mV

Maximum Operating Temperature

125°C

Height

650μm

Length

1.25mm

Width

850μm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Schottky Barrier Diodes, 200mA to 500mA


High efficiency

Ultra-small, low-profile surface-mount packages

Optimized for Low forward voltage drop and high junction temperature

Low capacitance

Negligible power switching losses

Low leakage current

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy