Nexperia 70 V 70 mA Diode Schottky 2-Pin SOD-323 1PS76SB70,115

Get a bulk buy discount

Add 500 more to save 5%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€4.70

(exc. VAT)

€5.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 350 unit(s) ready to ship from another location
  • Plus 2,300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 450€0.094€4.70-
500 +€0.089€4.455%

*price indicative

RS Stock No.:
509-370
Mfr. Part No.:
1PS76SB70,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Diode

Mount Type

Surface

Package Type

SOD-323

Maximum Continuous Forward Current If

70mA

Peak Reverse Repetitive Voltage Vrrm

70V

Diode Configuration

Single

Series

1PS76SB70

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

100mA

Peak Reverse Current Ir

10μA

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

1.35mm

Height

1.05mm

Length

1.8mm

Automotive Standard

AEC-Q101

Schottky Barrier Diodes, up to 120mA, Nexperia


High efficiency

Ultra-small, low-profile surface-mount packages

Optimized for Low forward voltage drop and high junction temperature

Low capacitance

Negligible power switching losses

Low leakage current

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy