ROHM 200 V 5 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB078RSM20STL1
- RS Stock No.:
- 687-374
- Mfr. Part No.:
- RB078RSM20STL1
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€3.41
(exc. VAT)
€4.19
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | €1.705 | €3.41 |
| 20 - 48 | €1.11 | €2.22 |
| 50 - 198 | €0.56 | €1.12 |
| 200 - 998 | €0.545 | €1.09 |
| 1000 + | €0.54 | €1.08 |
*price indicative
- RS Stock No.:
- 687-374
- Mfr. Part No.:
- RB078RSM20STL1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Schottky Diode & Rectifier | |
| Mount Type | Surface | |
| Package Type | TO-277GE | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | RB078RSM20ST | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Schottky Diode & Rectifier | ||
Mount Type Surface | ||
Package Type TO-277GE | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series RB078RSM20ST | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM Schottky Barrier Diode is specifically designed for high reliability in demanding electronic applications. This diode offers superior performance with a reverse voltage rating of 200 V and a peak forward surge current capability of 80 A, making it ideal for use in switching power supplies and reverse polarity protection systems. Its robust construction ensures efficiency and durability, while the optimized thermal characteristics assist in maintaining operational stability across various environments. The freewheel diode packaging in embossed tape enhances ease of use in automated manufacturing processes, allowing for a seamless integration into modern electronic circuits.
High reliability ensures long-lasting performance in critical applications
Rated for a repetitive peak reverse voltage of 200 V providing robust operation under adverse conditions
Allows an average rectified forward current of 5 A, ideal for powering high-demand devices
Peak forward surge current capability of 80 A protects against unexpected load spikes
Optimized thermal resistance with junction to case rating, sustaining performance under heat
Designed for easy integration with a freewheel diode packing in embossed tape
Supports reverse polarity protection, further ensuring device safety
Specifications cater to various applications, including switching power supplies and automotive uses
Related links
- ROHM 200 V 5 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB078RSM20STFTL1
- ROHM 200 V 12 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB028RSM20STFTL1
- ROHM 200 V 12 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB028RSM20STL1
- ROHM 200 V 4 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB038RSM20STFTL1
- ROHM 200 V 15 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB208RSM20STL1
- ROHM 200 V 6 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB098RSM20STL1
- ROHM 200 V 15 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB208RSM20STFTL1
- ROHM 200 V 4 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB038RSM20STL1
