ROHM 200 V 15 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB208RSM20STL1
- RS Stock No.:
- 687-441
- Mfr. Part No.:
- RB208RSM20STL1
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€3.05
(exc. VAT)
€3.75
(inc. VAT)
In Stock
- Plus 98 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | €1.525 | €3.05 |
| 20 - 48 | €0.99 | €1.98 |
| 50 - 198 | €0.50 | €1.00 |
| 200 - 998 | €0.485 | €0.97 |
| 1000 + | €0.475 | €0.95 |
*price indicative
- RS Stock No.:
- 687-441
- Mfr. Part No.:
- RB208RSM20STL1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Schottky Diode & Rectifier | |
| Package Type | TO-277GE | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | RB208RSM20ST | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Schottky Diode & Rectifier | ||
Package Type TO-277GE | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series RB208RSM20ST | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM Schottky Barrier Diode designed for efficient switching power supply applications. With a maximum repetitive peak reverse voltage of 200 V and a forward current capability of up to 15 A, this diode ensures robust reliability in various electronic systems. Its thermal management capabilities are enhanced by low thermal resistance values, making it suitable for demanding environments. The product is packaged efficiently in embossed tape for easy integration into your designs, ensuring quantities can be managed effectively. This device is ideal for those seeking a dependable solution for rectification and reverse polarity protection needs.
Delivers high reliability for demanding switching power supply circuits
Employs a power mould type construction for optimal performance
Offers ultra low reverse current characteristics for improved efficiency
Provides effective reverse polarity protection in electronic designs
Features a junction temperature range that accommodates various operating conditions
Designed with optimal thermal resistance values to enhance heat dissipation
Secured in embossed tape packaging for convenient handling and application
Supports high surge current capacity, ensuring safety and stability during transient events
Related links
- ROHM 200 V 15 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB208RSM20STFTL1
- ROHM 200 V 12 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB028RSM20STFTL1
- ROHM 200 V 4 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB038RSM20STFTL1
- ROHM 200 V 12 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB028RSM20STL1
- ROHM 200 V 6 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB098RSM20STL1
- ROHM 200 V 5 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB078RSM20STFTL1
- ROHM 200 V 4 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB038RSM20STL1
- ROHM 200 V 6 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB098RSM20STFTL1
