ROHM 200 V 6 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB098RSM20STL1
- RS Stock No.:
- 687-375
- Mfr. Part No.:
- RB098RSM20STL1
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€3.41
(exc. VAT)
€4.19
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | €1.705 | €3.41 |
| 20 - 48 | €1.11 | €2.22 |
| 50 - 198 | €0.56 | €1.12 |
| 200 - 998 | €0.545 | €1.09 |
| 1000 + | €0.54 | €1.08 |
*price indicative
- RS Stock No.:
- 687-375
- Mfr. Part No.:
- RB098RSM20STL1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Schottky Diode & Rectifier | |
| Package Type | TO-277GE | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | RB098RSM20ST | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Schottky Diode & Rectifier | ||
Package Type TO-277GE | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series RB098RSM20ST | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM Schottky Barrier Diode designed to provide exceptional reliability in switching power supply applications. This diode facilitates efficient power management by allowing low forward voltage drop, ensuring quick response times, and enhancing circuit performance. With an impressive maximum reverse voltage of 200 V and a peak forward surge current of 80 A, it caters to demanding electrical environments. The device is packaged in a power mould type, optimised for thermal management, ensuring longevity and stability in diverse applications.
Ultra low reverse recovery current for efficient operation
High reliability ensuring continuous performance under optimal conditions
Designed specifically for freewheel diode and reverse polarity protection applications
Embossed tape packaging provides convenience and ease of handling during assembly
Superior thermal characteristics with impressive thermal resistance ratings
Highly suitable for integrated circuit designs needing rapid switching
Maintains stable performance across a wide temperature range
Related links
- ROHM 200 V 6 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB098RSM20STFTL1
- ROHM 200 V 12 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB028RSM20STFTL1
- ROHM 200 V 12 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB028RSM20STL1
- ROHM 200 V 15 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB208RSM20STL1
- ROHM 200 V 4 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB038RSM20STFTL1
- ROHM 200 V 5 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB078RSM20STFTL1
- ROHM 200 V 15 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB208RSM20STFTL1
- ROHM 200 V 4 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB038RSM20STL1
