ROHM 200 V 6 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB098RSM20STFTL1
- RS Stock No.:
- 687-453
- Mfr. Part No.:
- RB098RSM20STFTL1
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€3.77
(exc. VAT)
€4.64
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | €1.885 | €3.77 |
| 20 - 48 | €1.23 | €2.46 |
| 50 - 198 | €0.61 | €1.22 |
| 200 - 998 | €0.595 | €1.19 |
| 1000 + | €0.59 | €1.18 |
*price indicative
- RS Stock No.:
- 687-453
- Mfr. Part No.:
- RB098RSM20STFTL1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Schottky Diode & Rectifier | |
| Package Type | TO-277GE | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | RB098RSM20STF | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, AEC-Q101 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Schottky Diode & Rectifier | ||
Package Type TO-277GE | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series RB098RSM20STF | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, AEC-Q101 | ||
Automotive Standard No | ||
The ROHM Schottky Barrier Diode engineered for high reliability and superior performance in demanding applications. This AEC-Q101 qualified device is designed to tackle the challenges of modern switching power supplies, ensuring robust reverse polarity protection and efficiency. With a peak reverse voltage rating of 200 V and capable of handling average rectified forward currents of up to 6 A, it excels in scenarios where thermal management and rapid response are critical. The products silicon epitaxial planar structure enhances its stability, making it ideal for high-power applications while minimising reverse leakage currents.
High reliability rated for AEC Q101 qualification, ensuring consistent performance in automotive applications
Exceptional reverse voltage capability of 200 V safeguarding circuit integrity under varying conditions
Handles peak forward surge currents of 80 A, making it resilient against short-term overloads
Silicon epitaxial planar structure enhances overall stability and performance
Low reverse leakage current minimises energy loss during operation, enhancing system efficiency
Designed for use in switching power supplies, ensuring robust functionality in critical environments
Freewheel diode packaging in embossed tape optimised for automated assembly processes
Related links
- ROHM 200 V 6 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB098RSM20STL1
- ROHM 200 V 12 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB028RSM20STFTL1
- ROHM 200 V 12 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB028RSM20STL1
- ROHM 200 V 4 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB038RSM20STFTL1
- ROHM 200 V 15 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB208RSM20STL1
- ROHM 200 V 5 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB078RSM20STFTL1
- ROHM 200 V 15 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB208RSM20STFTL1
- ROHM 200 V 4 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB038RSM20STL1
