ROHM 150 V 500 mA Schottky Diode & Rectifier Schottky 2-Pin TUMD2M RB568VAM150TR
- RS Stock No.:
- 687-422
- Mfr. Part No.:
- RB568VAM150TR
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save €2.75
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€0.34
(exc. VAT)
€0.42
(inc. VAT)
In Stock
- 2,414 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 48 | €0.17 | €0.34 | - |
| 50 - 198 | €0.115 | €0.23 | €2.75 |
| 200 - 998 | €0.085 | €0.17 | €17.00 |
| 1000 + | €0.055 | €0.11 | €115.00 |
*price indicative
- RS Stock No.:
- 687-422
- Mfr. Part No.:
- RB568VAM150TR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Schottky Diode & Rectifier | |
| Mount Type | Surface | |
| Package Type | TUMD2M | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Series | RB568VAM | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Schottky Diode & Rectifier | ||
Mount Type Surface | ||
Package Type TUMD2M | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Series RB568VAM | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM High performance Schottky Barrier Diode designed for general rectification applications. This versatile device offers reliable performance with a maximum repetitive peak reverse voltage of 150V and an average rectified forward current of 0.5A. With its small mould type design and exceptional low reverse current, it is suitable for a wide range of electronic applications. The diode also features high reliability, ensuring longevity in various environments. It is packaged in an embossed tape for convenience during assembly, making it an optimal choice for both commercial and industrial uses.
High reliability ensures consistent performance over time
Compact mould type offers space-saving benefits in circuit design
Super low reverse current enhances efficiency in operation
Rated for 150V repetitive peak reverse voltage, suitable for diverse applications
Supports an average rectified forward current of 0.5A for robust functionality
Designed for ease of use with packaging in embossed tape for quick handling
Optimal for general rectification, making it highly versatile across various devices
Compatible with a wide range of ambient conditions, ensuring adaptability
Related links
- ROHM 150 V 500 mA Schottky Diode & Rectifier Schottky 2-Pin TUMD2M RB568VYM150FHTR
- ROHM 100 V 700 mA Schottky Diode & Rectifier Schottky 2-Pin TUMD2M RB588VYM100FHTR
- ROHM 100 V 700 mA Schottky Diode & Rectifier Schottky 2-Pin TUMD2M RB588VAM100TR
- ROHM 150 V 500 mA Diode Schottky 2-Pin SOD-323HE RB558VAM150TR
- Infineon 30 V 500 mA Schottky Diode Schottky 2-Pin SC-79 BAS3005A02VH6327XTSA1
- ROHM 150 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- onsemi 150 V 500 mA Diode Small Signal 2-Pin DO-35 1N458ATR
- ROHM 150 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
