ROHM 150 V 500 mA Schottky Diode & Rectifier Schottky 2-Pin TUMD2M RB568VYM150FHTR
- RS Stock No.:
- 687-414
- Mfr. Part No.:
- RB568VYM150FHTR
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save 32%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€1.19
(exc. VAT)
€1.46
(inc. VAT)
In Stock
- 5,998 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 48 | €0.595 | €1.19 | - |
| 50 - 198 | €0.40 | €0.80 | 32% |
| 200 + | €0.19 | €0.38 | 68% |
*price indicative
- RS Stock No.:
- 687-414
- Mfr. Part No.:
- RB568VYM150FHTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Schottky Diode & Rectifier | |
| Package Type | TUMD2M | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Single | |
| Series | RB178VYM | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, AEC-Q101 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Schottky Diode & Rectifier | ||
Package Type TUMD2M | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Single | ||
Series RB178VYM | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, AEC-Q101 | ||
Automotive Standard No | ||
The ROHM High performance Schottky Barrier Diode designed to operate efficiently in both general rectification and demanding applications. This component boasts a maximum repetitive peak reverse voltage of 150 V and an impressive forward current rating of 0.5 A. Engineered with AEC-Q101 qualification, it ensures reliability and robustness. The small mould type provides an ideal solution for compact designs, while its super low reverse leakage current guarantees optimal performance. With the capability to handle peak forward surge currents up to 3 A, this diode is perfect for various electronic applications where space and efficiency are paramount.
Designed for high reliability with AEC Q101 qualification
Compact mould type enhances flexibility in circuit designs
Super low reverse leakage current improves overall efficiency
Handles repetitive peak reverse voltage of up to 150 V
Rated for an average rectified forward current of 0.5 A
Peak forward surge current capability of 3 A for robust performance
Suitable for general rectification applications across diverse electronic devices
Packing in embossed tape facilitates easy handling and installation
Related links
- ROHM 150 V 500 mA Schottky Diode & Rectifier Schottky 2-Pin TUMD2M RB568VAM150TR
- ROHM 100 V 700 mA Schottky Diode & Rectifier Schottky 2-Pin TUMD2M RB588VYM100FHTR
- ROHM 100 V 700 mA Schottky Diode & Rectifier Schottky 2-Pin TUMD2M RB588VAM100TR
- ROHM 40 V 1 A Schottky Diode & Rectifier Schottky 2-Pin TUMD2M RB178VAM-40TR
- ROHM 60 V 1 A Schottky Diode & Rectifier Schottky 2-Pin TUMD2M RB178VYM-60FHTR
- ROHM 40 V 1 A Schottky Diode & Rectifier Schottky 2-Pin TUMD2M RB178VYM-40FHTR
- ROHM 60 V 1 A Schottky Diode & Rectifier Schottky 2-Pin TUMD2M RB178VAM-60TR
- ROHM 150 V 500 mA Diode Schottky 2-Pin SOD-323HE RB558VAM150TR
