ROHM 150 V 500 mA Diode Schottky 2-Pin SOD-323HE RB558VAM150TR

Subtotal (1 reel of 3000 units)*

€177.00

(exc. VAT)

€219.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.059€177.00

*price indicative

RS Stock No.:
146-7876
Mfr. Part No.:
RB558VAM150TR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Diode

Package Type

SOD-323HE

Maximum Continuous Forward Current If

500mA

Peak Reverse Repetitive Voltage Vrrm

150V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

950mV

Peak Reverse Current Ir

500nA

Peak Non-Repetitive Forward Surge Current Ifsm

3A

Maximum Operating Temperature

150°C

Length

2.1mm

Width

1.5mm

Standards/Approvals

RoHS

Height

800μm

Automotive Standard

No

Small mold type (TUMD2M)

High reliability

Super Low IR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy