DiodesZetex 45 V 12 A Rectifier Barrier 2-Pin DO-201AD SBR12A45SD1-T

Subtotal (1 reel of 1200 units)*

€476.40

(exc. VAT)

€585.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1200 +€0.397€476.40

*price indicative

RS Stock No.:
719-510
Mfr. Part No.:
SBR12A45SD1-T
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Surface

Product Type

Rectifier

Package Type

DO-201AD

Maximum Continuous Forward Current If

12A

Peak Reverse Repetitive Voltage Vrrm

45V

Diode Configuration

Single

Series

SBR12A45SD1

Rectifier Type

Barrier

Pin Count

2

Peak Reverse Current Ir

500μA

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

480mV

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Maximum Operating Temperature

150°C

Width

1.4mm

Diameter

5.3mm

Length

9.5mm

Automotive Standard

No

COO (Country of Origin):
CN
The DiodesZetex Super barrier rectifier designed to optimise efficiency in various electronic applications. With a rigorous specification, this rectifier excels in handling high surge currents and operates effectively at elevated temperatures. Its construction incorporates cutting-edge patented technology, ensuring reliability and consistent performance. Meeting stringent RoHS and environmental compliance standards, it represents a contemporary solution well-suited for today's eco-conscious market.

Designed specifically for use as bypass diodes in solar panels, enhancing energy conversion efficiency

Selectively rated for a maximum junction temperature of +200°C, ensuring durability under high thermal stress

Features patented super barrier rectifier technology that delivers ultra-low forward voltage drop for reduced energy loss

High forward surge capability allows for reliable operation in applications with fluctuating loads

Complies with RoHS standards and is halogen and antimony free, contributing to environmental sustainability

Weight of only 1.21 grams supports lightweight and space-efficient designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy