DiodesZetex 45 V 12 A Rectifier Barrier 2-Pin DO-201AD SBR12A45SD1-T
- RS Stock No.:
- 719-511
- Mfr. Part No.:
- SBR12A45SD1-T
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 50 more to save €4.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.72
(exc. VAT)
€4.58
(inc. VAT)
In Stock
- Plus 1,690 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €0.744 | €3.72 | - |
| 50 - 245 | €0.656 | €3.28 | €4.40 |
| 250 - 495 | €0.588 | €2.94 | €39.00 |
| 500 + | €0.506 | €2.53 | €119.00 |
*price indicative
- RS Stock No.:
- 719-511
- Mfr. Part No.:
- SBR12A45SD1-T
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Rectifier | |
| Mount Type | Surface | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 12A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Single | |
| Series | SBR12A45SD1 | |
| Rectifier Type | Barrier | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Maximum Forward Voltage Vf | 480mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 500μA | |
| Maximum Operating Temperature | 150°C | |
| Length | 9.5mm | |
| Width | 1.4mm | |
| Diameter | 5.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Rectifier | ||
Mount Type Surface | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 12A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Single | ||
Series SBR12A45SD1 | ||
Rectifier Type Barrier | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Maximum Forward Voltage Vf 480mV | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 500μA | ||
Maximum Operating Temperature 150°C | ||
Length 9.5mm | ||
Width 1.4mm | ||
Diameter 5.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex Super barrier rectifier designed to optimise efficiency in various electronic applications. With a rigorous specification, this rectifier excels in handling high surge currents and operates effectively at elevated temperatures. Its construction incorporates cutting-edge patented technology, ensuring reliability and consistent performance. Meeting stringent RoHS and environmental compliance standards, it represents a contemporary solution well-suited for today's eco-conscious market.
Designed specifically for use as bypass diodes in solar panels, enhancing energy conversion efficiency
Selectively rated for a maximum junction temperature of +200°C, ensuring durability under high thermal stress
Features patented super barrier rectifier technology that delivers ultra-low forward voltage drop for reduced energy loss
High forward surge capability allows for reliable operation in applications with fluctuating loads
Complies with RoHS standards and is halogen and antimony free, contributing to environmental sustainability
Weight of only 1.21 grams supports lightweight and space-efficient designs
Related links
- DiodesZetex 45 V 12 A Rectifier Barrier 2-Pin DO-201AD SBR12A45SD1-T
- DiodesZetex 45 V Rectifier & Schottky Diode Avalanche 3-Pin PowerDI5
- DiodesZetex 45 V Schottky Barrier Schottky 2-Pin X3-TSN1616-2 SDM5U45EP3-7
- DiodesZetex 45 V Rectifier & Schottky Diode Avalanche 3-Pin PowerDI5 SBR10A45SP5-13
- DiodesZetex 45 V 10 A Diode General Purpose 3-Pin PowerDI5
- DiodesZetex 45 V 10 A Diode General Purpose 3-Pin DPAK SBR1045D1-13
- DiodesZetex 45 V 3 A Diode Low Leakage 2-Pin SMAF B345AF-13
- DiodesZetex 45 V 10 A Diode General Purpose 3-Pin PowerDI5 SBR10U45SP5-13
